NiCd/NiMH gas gauge IC with 1-wire (DQ) interface, 5 LED drivers, and slow-charge control. Features a 16-SOIC package with gold contact plating, measuring 10mm in length, 4mm in width, and 1.5mm in height. Supports a maximum charge current of 2A and a maximum input/supply voltage of 6.5V, with an operating supply voltage of 4.25V. Designed for up to 6 cells, with output voltages ranging from 2.2V to 2.3V and a maximum output current of 5mA. Operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Texas Instruments BQ2012SN-D107 technical specifications.
| Capacity | 6000mAh |
| Package/Case | D |
| Contact Plating | Gold |
| Height | 1.5mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Charge Current | 2A |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5mA |
| Max Output Voltage | 2.3V |
| Min Output Voltage | 2.2V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 3V |
| Number of Cells | 6 |
| Operating Supply Voltage | 4.25V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2012SN-D107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
