
High-discharge rate gas gauge IC for NiCd, NiMH, and lead-acid battery chemistries, supporting discharge rates exceeding 10A. Features programmable offset error and load compensation for accurate capacity monitoring up to 15000mAh. Operates within a 3V to 6.5V supply voltage range, with a typical operating voltage of 4.25V. Packaged in a 16-SOIC (D) with gold contact plating, this lead-free and RoHS compliant component operates from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ2013HSN-A514 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacity | 15000mAh |
| Package/Case | D |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Voltage | 4.25V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2013HSN-A514 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
