
The BQ2013HSN-A514G4 is a lithium-ion battery with a capacity of 15000mAh. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 6.5V. The battery is lead free and RoHS compliant. It is packaged in a D package with gold contact plating and is available in quantities of 40 per rail/Tube packaging.
Texas Instruments BQ2013HSN-A514G4 technical specifications.
| Capacity | 15000mAh |
| Package/Case | D |
| Contact Plating | Gold |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 4.25V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2013HSN-A514G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
