
The BQ2013HSN-A514TR is a lithium-ion battery cell with a capacity of 15000mAh. It is packaged in a D package and features gold contact plating. The device is lead free and RoHS compliant. It operates over a temperature range of 0 to 70°C and can handle supply voltages between 3 and 6.5V, with an operating supply voltage of 4.25V. The battery cell is available in tape and reel packaging with 2500 units per package.
Texas Instruments BQ2013HSN-A514TR technical specifications.
| Capacity | 15000mAh |
| Package/Case | D |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 4.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2013HSN-A514TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
