
The BQ2014HSN is a 6000mAh lithium-ion battery with a D-case package and gold contact plating. It operates between 0°C and 70°C and is supplied with a voltage between 3V and 6.5V. The battery is packaged in a rail/Tube format with 40 units per package. It is compliant with RoHS regulations and is lead-free.
Sign in to ask questions about the Texas Instruments BQ2014HSN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ2014HSN technical specifications.
| Capacity | 6000mAh |
| Package/Case | D |
| Contact Plating | Gold |
| Height | 1.5mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 4.25V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2014HSN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
