
The BQ2014HSNTRG4 is a 6.5V 3V 6000mAh battery management IC from Texas Instruments. It is packaged in a D-case and features gold contact plating. The device is lead-free and RoHS compliant. It operates within a temperature range of 0°C to 70°C. The BQ2014HSNTRG4 is available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
| Capacity | 6000mAh |
| Package/Case | D |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 4.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
