
This 6000mAh lithium-ion battery cell operates within a temperature range of 0°C to 70°C and is supplied with a maximum voltage of 6.5V and minimum voltage of 3V. The device is packaged in a D package type and features gold contact plating. It is compliant with RoHS regulations and is available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ2014SN-D120TRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ2014SN-D120TRG4 technical specifications.
| Capacity | 6000mAh |
| Package/Case | D |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 4.25V |
| Output Voltage | 2.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2014SN-D120TRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.