
NiCd/NiMH gas gauge for high Discharge Rates (>5A), with pack Capacities (<5Ah) 28-SSOP 0 to 70
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ2016DBQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ2016DBQ technical specifications.
| Capacity | 4500mAh |
| Package/Case | SSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006113oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2016DBQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
