
Texas Instruments BQ2018SN-E1 technical specifications.
| Battery Type | LITHIUM-ION |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.58mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Operating Supply Current | 70uA |
| Operating Supply Voltage | 4.25V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Power Minder™ |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2018SN-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
