
Texas Instruments BQ2018TS-E1 technical specifications.
| Battery Type | LITHIUM-ION |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Operating Supply Voltage | 4.25V |
| Output Current | 2mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Power Minder™ |
| Weight | 0.001185oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2018TS-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
