
Texas Instruments BQ2019PWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Control Interface | SERIAL |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Number of Batteries | 3 |
| Number of Cells | 3 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.001185oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2019PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.