
EPROM OTP 1K-bit 4Pages x 256 3-Pin SOT-23 T/R
Sign in to ask questions about the Texas Instruments BQ2022ADBZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ2022ADBZR technical specifications.
| Package/Case | SOT-23-3 |
| Contact Plating | Gold |
| Density | 1Kb |
| Interface | Serial, 1-WIRE |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EPROMs, , OTP, EPROM |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 2.65V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Weight | 0.050717oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2022ADBZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
