
The BQ2022ADBZRG4 is a 32-bit OTP EPROM with 1KB density, packaged in a SOT-23-3 case with gold contact plating. It operates over a temperature range of -20°C to 70°C and has a supply current of 20uA. This device is RoHS compliant and lead-free, with a packaging option of tape and reel in quantities of 3000. The BQ2022ADBZRG4 is designed for use in 1-WIRE and serial interfaces, with a programming voltage of 12V.
Sign in to ask questions about the Texas Instruments BQ2022ADBZRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ2022ADBZRG4 technical specifications.
| Package/Case | SOT-23-3 |
| Contact Plating | Gold |
| Density | 1Kb |
| Interface | 1-WIRE, Serial |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Max Operating Temperature | 70°C |
| Memory Size | 32B |
| Memory Type | EPROMs, , OTP, EPROM |
| Min Operating Temperature | -20°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Programming Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Weight | 0.050717oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2022ADBZRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
