
1Kb EPROM OTP memory IC featuring a 1-Wire serial interface. This integrated circuit offers 1Kb density with 4 pages of 256 bits each. Packaged in a 3-pin TO-92 with Tin, Matte contact plating, it operates from a 2.65V to 5.5V supply. The device supports a 12V programming voltage and has a typical supply current of 20uA.
Sign in to ask questions about the Texas Instruments BQ2022ALPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ2022ALPR technical specifications.
| Package/Case | TO-92 |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Interface | Serial, 1-WIRE |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Max Input Voltage | 2.2V |
| Max Operating Temperature | 70°C |
| Max Output Voltage | 5.5V |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EPROMs, , OTP, EPROM |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 2.65V |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Termination | SMD/SMT |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2022ALPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
