
1KX1 OTPROM, BCY3, GREEN, PLASTIC, TO-92, 3 PIN
Sign in to ask questions about the Texas Instruments BQ2022ALPRE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ2022ALPRE3 technical specifications.
| Package/Case | TO-92-3 |
| Density | 1Kb |
| Interface | 1-WIRE, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 32B |
| Memory Type | EPROMs, , OTP, EPROM |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 20uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ2022A |
| Supply Current | 20uA |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2022ALPRE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
