
The BQ2022DBZRG4 is a 1Kb non-volatile EPROM with a 1-WIRE interface. It is packaged in a SOT-23-3 surface mount package and has a maximum operating temperature of 85°C. The device is RoHS compliant and has a minimum operating temperature of -40°C. It is available in a tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Texas Instruments BQ2022DBZRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ2022DBZRG4 technical specifications.
| Package/Case | SOT-23-3 |
| Density | 1Kb |
| Interface | 1-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2022DBZRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
