Single-wire advanced battery Monitor IC for cellular and PDA applications 8-TSSOP -20 to 70
Sign in to ask questions about the Texas Instruments BQ2023PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ2023PWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.4V |
| Output Current | 5mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Weight | 0.001185oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2023PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.