
Texas Instruments BQ2024DBZR technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Gold |
| Density | 1.5Kb |
| Interface | Serial, 1-WIRE |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Max Operating Temperature | 70°C |
| Memory Size | 32B |
| Memory Type | EPROMs, , OTP, EPROM |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2024DBZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
