
EPROM OTP 1.5K-bit 6Pages x 256 3-Pin SOT-23 T/R
Sign in to ask questions about the Texas Instruments BQ2026DBZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ2026DBZR technical specifications.
| Package/Case | SOT-23-3 |
| Contact Plating | Gold |
| Density | 1.5Kb |
| Interface | Serial |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 2.65V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2026DBZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
