
The BQ2026LPR is a 1.5KB serial OR gate IC packaged in a TO-92-3 case. It operates over a temperature range of -20°C to 70°C and can be supplied with a voltage between 2.65V and 5.5V. The device draws an operating supply current of 2uA and 20uA when not in use. It is packaged on a tape and reel and is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments BQ2026LPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ2026LPR technical specifications.
| Package/Case | TO-92-3 |
| Contact Plating | Tin |
| Density | 1.5Kb |
| Interface | Serial |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 2.65V |
| Operating Supply Current | 2uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2026LPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
