
Texas Instruments BQ2028YZGR technical specifications.
| Package/Case | BGA |
| Interface | 1-WIRE |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2028YZGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.