
Texas Instruments BQ2031SN technical specifications.
| Battery Type | LEAD-ACID |
| Package/Case | SOIC |
| Height | 1.58mm |
| Length | 9.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Width | 3.91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments BQ2031SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.