
Switch-mode Lead-Acid Battery Charger with User-Selectable Charge Algorithms 16-SOIC 0 to 0
Texas Instruments BQ2031SN-A5G4 technical specifications.
| Battery Type | LEAD-ACID |
| Package/Case | D |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2031SN-A5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
