
The BQ2031SN-A5TR is a lead-acid battery charger IC from Texas Instruments, packaged in a SOIC-16 package. It operates over a temperature range of -20°C to 70°C and is compliant with RoHS regulations. The IC provides a maximum output current of 2A and can handle a maximum supply voltage of 5.5V. It also features fault protection against overvoltage and overtemperature conditions.
Texas Instruments BQ2031SN-A5TR technical specifications.
| Battery Type | LEAD-ACID |
| Package/Case | D |
| Contact Plating | Gold |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Max Charge Current | 5mA |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2031SN-A5TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
