Texas Instruments BQ2040SN-D111 technical specifications.
| Capacity | 10000mAh |
| Package/Case | D |
| Contact Plating | Gold |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 4.25V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2040SN-D111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
