The BQ2050HSN is a commercial-grade power management IC with a maximum operating temperature of 70 degrees Celsius. It has 16 terminals and a dual terminal position. The device is packaged in a 16-pin SOP package with dimensions of 3.9mm in width and 9.9mm in length. It operates within a supply voltage range of 3 to 6.5 volts and has a nominal supply voltage of 4.25 volts. The BQ2050HSN is designed for commercial applications and is available in a single channel configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ2050HSN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 4.25 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ2050HSN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.