The BQ2050HSN-A508 is a Power Gauge lithium-ion battery capacity IC from Texas Instruments. It operates over a temperature range of 0 to 70°C and is compliant with RoHS regulations. This device is packaged in a D package and features gold contact plating. The IC is designed to measure battery capacity and is suitable for use in lead-free applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ2050HSN-A508 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacity | 6000mAh |
| Package/Case | D |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 4.25V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Power Gauge™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2050HSN-A508 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
