
The BQ2050HSN-A508G4 is a power gauge IC with a capacity of 6000mAh, packaged in a D package, and features gold contact plating. It operates over a temperature range of 0°C to 70°C and is designed for use with serial interfaces. The device is lead-free and RoHS compliant, and is suitable for use in general applications.
Texas Instruments BQ2050HSN-A508G4 technical specifications.
| Capacity | 6000mAh |
| Package/Case | D |
| Contact Plating | Gold |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 4.25V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Power Gauge™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2050HSN-A508G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
