
Li-ion gas gauge with high-speed 1-wire (HDQ) interface and 5 LED drivers 16-SOIC 0 to 70
Texas Instruments BQ2050HSN-A508TR technical specifications.
| Capacity | 6000mAh |
| Package/Case | D |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 4.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Power Gauge™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2050HSN-A508TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
