
The BQ2050HSN-A508TRG4 is a 6000mAh battery cell from Texas Instruments, packaged in a D-case with gold contact plating. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 3V and 6.5V. This lead-free component is RoHS compliant and available in quantities of 2500 per reel.
Texas Instruments BQ2050HSN-A508TRG4 technical specifications.
| Capacity | 6000mAh |
| Package/Case | D |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 4.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Power Gauge™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2050HSN-A508TRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
