
Texas Instruments BQ2052EVM-001 technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial |
| Lead Free | Contains Lead |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2052EVM-001 to view detailed technical specifications.
No datasheet is available for this part.
