
This 12000mAh lithium-ion battery cell features a D-case package with gold contact plating and is compliant with RoHS regulations. The device operates within a temperature range of -20°C to 70°C and is suitable for use with supply voltages between 3V and 6.5V. The battery cell is packaged in quantities of 40 per rail/tube and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ2052SN-A515 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacity | 12000mAh |
| Package/Case | D |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 4.25V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2052SN-A515 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.