
Texas Instruments BQ2054PN technical specifications.
| Battery Type | LITHIUM-ION |
| Package/Case | N |
| Contact Plating | Gold |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Input Voltage | 5.5V |
| Number of Cells | 234 |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Output Voltage | 4.2V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 3.9mm |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2054PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
