
0.005A BATTERY CHARGE CONTROLLER, 100kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, GREEN, SOIC-16
Sign in to ask questions about the Texas Instruments BQ2054SNTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ2054SNTRG4 technical specifications.
| Package/Case | D |
| Lead Free | Contains Lead |
| Max Charge Current | 2A |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BQ2054 |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2054SNTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
