The BQ2056PN is a commercial 8-pin DIP power management IC from Texas Instruments. It operates over a temperature range of -20°C to 70°C and has a supply voltage of 5V to 17V. The device has 8 terminals and a pin count of 8. It is available in a 7.62mm wide and 9.27mm long package with a JEDEC package code of R-PDIP-T8.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ2056PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.27 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 17 |
| Supply Voltage-Min (Vsup) | 5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ2056PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.