
The BQ2057CDGK is a 15V linear regulator with an output current of 2A. It is available in a VSSOP-8 package and is lead free. The device operates over a temperature range of -20°C to 70°C and is RoHS compliant. It is designed for use in a variety of applications, including power management.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ2057CDGK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Charge Current | 40mA |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Nominal Input Voltage | 15V |
| Number of Cells | 1 |
| Output Current | 2A |
| Output Voltage | 4.2V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 970um |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2057CDGK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
