
The BQ2057CTS is a lead-free power management IC from Texas Instruments, packaged in a TSSOP 8-lead package. It operates over a temperature range of -20°C to 70°C and has a maximum supply voltage of 15V. The device is RoHS compliant and has a nominal input voltage of 15V, with a maximum charge current of 2A and an output voltage of 4.2V.
Sign in to ask questions about the Texas Instruments BQ2057CTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ2057CTS technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Charge Current | 2A |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Nominal Input Voltage | 15V |
| Number of Cells | 1 |
| Output Current | 2A |
| Output Voltage | 4.2V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Weight | 0.001185oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2057CTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.