
Texas Instruments BQ2057DGKR technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Output Current | 40mA |
| Output Voltage | 4.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2057DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.