
Texas Instruments BQ2057PDGKG4 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 18V |
| Output Current | 2A |
| Output Voltage | 4.1V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2057PDGKG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
