
The BQ2057SN is a single-cell linear regulator with a nominal input voltage of 15V and an output voltage of 4.1V. It can supply a maximum current of 2A and operates within a temperature range of -20°C to 70°C. The device is packaged in an SOIC-8 package and is lead-free. It is compliant with RoHS regulations and is available in a rail/Tube packaging configuration.
Sign in to ask questions about the Texas Instruments BQ2057SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ2057SN technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Charge Current | 2A |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Nominal Input Voltage | 15V |
| Number of Cells | 1 |
| Output Current | 2A |
| Output Voltage | 4.1V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2057SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
