
The BQ2057SNG4 is a DIP-8 packaged power management IC from Texas Instruments. It operates over a temperature range of -20°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 15V and a minimum supply voltage of 4.5V. It draws an operating supply current of 4mA and can provide an output current of up to 2A.
Checking distributor stock and pricing after the page loads.
Texas Instruments BQ2057SNG4 technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 1 |
| Operating Supply Current | 4mA |
| Output Current | 2A |
| Output Voltage | 4.1V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002677oz |
| RoHS | Compliant |
