
Texas Instruments BQ2057SNTR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 15V |
| Output Current | 2A |
| Output Voltage | 4.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2057SNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
