
The BQ2057TSN is a 15V power management IC from Texas Instruments. It operates within a temperature range of -20°C to 70°C and is compliant with RoHS regulations. The IC has a nominal input voltage of 15V and can supply up to 2A of current. It is packaged in a SOP8 package and is available in quantities of 75.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ2057TSN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Nominal Input Voltage | 15V |
| Number of Cells | 2 |
| Output Current | 2A |
| Output Voltage | 8.2V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2057TSN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
