
The BQ2057TSNG4 is a dual power management IC from Texas Instruments, featuring a package quantity of 75 units in a D package with gold contact plating and lead-free construction. It operates within a temperature range of -20°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 15V and a minimum supply voltage of 4.5V, with an output current of 2A and an output voltage of 8.2V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ2057TSNG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 2 |
| Output Current | 2A |
| Output Voltage | 8.2V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2057TSNG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.