
The BQ2057TSNTR is a power management IC from Texas Instruments, featuring an operating supply voltage of 15V and an output current of 40mA. It is packaged in a SOIC-8 package and is RoHS compliant. The device operates within a temperature range of -20°C to 70°C.
Sign in to ask questions about the Texas Instruments BQ2057TSNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ2057TSNTR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Output Voltage | 8.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2057TSNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.