Linear Battery Charger Li-Ion/Li-Pol 2000mA 8.4V 8-Pin SOIC Tube
Checking distributor stock and pricing after the page loads.
| Type | Linear Battery Charger |
| Battery Type | Li-Ion|Li-Pol |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 15V |
| Output Voltage | 8.4V |
| Output Current | 2000(Max)mA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Pin Count | 8 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |