
The BQ2057WTS is a 15V 2A power management IC from Texas Instruments. It operates over a temperature range of -20°C to 70°C and is compliant with RoHS regulations. The device is packaged in a TSSOP package with gold contact plating and is available in quantities of 150. The BQ2057WTS is a lead-free device with a nominal input voltage of 15V and an output voltage of 8.4V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ2057WTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Nominal Input Voltage | 15V |
| Number of Cells | 2 |
| Number of Channels | 1 |
| Output Current | 2A |
| Output Voltage | 8.4V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Weight | 0.001185oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2057WTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
