
The BQ2057WTSG4 is a dual output power management IC with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a maximum supply voltage of 15V and a minimum supply voltage of 4.5V. The device is packaged in a TSSOP-8 package and is lead free. It is RoHS compliant and has a weight of 0.001185oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ2057WTSG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Charge Current | 2A |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 2 |
| Output Current | 2A |
| Output Voltage | 8.4V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001185oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2057WTSG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
