
The BQ2057WTSTR is a 2-cell power management IC from Texas Instruments. It operates within a temperature range of -20°C to 70°C and is compliant with RoHS regulations. The device is packaged in a TSSOP8 with a gold contact plating and is lead-free. It can supply up to 2A of current and has a maximum supply voltage of 15V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ2057WTSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Pack Voltage | 8.4V |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 2 |
| Output Current | 2A |
| Output Voltage | 8.4V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001185oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2057WTSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
