
Multi-chemistry SBS 1.1 compliant gas gauge with 5 LED drivers, offering additional battery management control. Features a serial interface, gold contact plating, and operates within a 2.7V to 3.7V supply voltage range, with a typical 3.3V operating voltage and 3.3V output voltage. Designed for a capacity of 10000mAh, this component is housed in a 28-SSOP package, is RoHS compliant, and operates from -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ2060A-E619DBQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacity | 10000mAh |
| Package/Case | SSOP |
| Contact Plating | Gold |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.006113oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2060A-E619DBQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
